
The Omron E2E-X20MD2-M1 is an inductive proximity sensor with a sensing distance of 0.787inch and a sensing method of inductive sensing. It operates within a temperature range of -25°C to 70°C and has a response frequency of 100Hz. The sensor is rated for use with a 24V operating supply voltage and is available in a single package quantity. It is not RoHS compliant and features a brass body material with a length of 58mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Length | 58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.787inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
