
The Omron E2E-X2D1-M1G is an inductive proximity sensor with a stainless steel body, operating within a temperature range of -25°C to 70°C. It has a sensing distance of 2mm and a switching current of 100mA. The sensor is rated for IP67 and is RoHS compliant, making it suitable for use in harsh environments. It can be mounted using brackets, DIN rail, or panel, and is available in bulk packaging.
Omron E2E-X2D1-M1G technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 24V |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2D1-M1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
