The Omron E2E-X2D1-M1TGJ-U is a proximity sensor with a sensing distance range of 2 to 7 centimeters. It operates within a DC supply voltage range of 10 to 30 volts and has a temperature range of -25 to 70 degrees Celsius. The sensor has a response frequency of 1500 Hz and a hysteresis of 15%. It features a stainless steel barrel body with pre-wire terminals.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |