
The Omron E2E-X2D1-M3G is a proximity sensor with a stainless steel body, operating within a temperature range of -25°C to 70°C. It features a sensing distance of 2mm and a sensing method of inductive sensing. The sensor is rated for a switching current of 100mA and is compliant with RoHS regulations. It is available in a shielded package with a panel mount and is packaged in bulk.
Omron E2E-X2D1-M3G technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2D1-M3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
