
Inductive proximity sensor with a 2mm sensing distance, NPN output configuration, and a shielded brass body. Features a 10V to 40VDC operating voltage range and a maximum response frequency of 1.5kHz. This sensor operates within a temperature range of -40°C to 85°C and offers IP67 environmental protection. Mounting options include brackets, DIN rail, and panel.
Omron E2E-X2E1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Lead Free | Contains Lead |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| Response Time | 1ms |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X2E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
