
Inductive proximity sensor with a 2mm sensing distance, featuring an NPN output configuration. This shielded sensor operates with a DC supply voltage range of 10V to 24V, a nominal supply current of 13mA, and a maximum switching current of 200mA. Constructed with a brass body, it measures 21mm in height and width, and 47mm in length, with a response frequency of 1.5kHz. Rated IP67 for environmental protection, it supports mounting via brackets, DIN rail, or panel, and utilizes a connector termination.
Sign in to ask questions about the Omron E2E-X2E1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E-X2E1-M1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2E1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
