
Inductive proximity sensor with a 2mm sensing distance, featuring a PNP output configuration. Operates within a 10V to 30VDC supply voltage range and offers a response frequency of 1.5kHz. Constructed with a brass body, this shielded sensor is rated IP67 and mounts via brackets, DIN rail, or panel. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Not CompliantNo |
