
Inductive proximity sensor with a 2mm sensing distance and NPN output configuration. Features a stainless steel body, panel mount, and cable lead termination. Operates within a 10-30VDC supply voltage range and offers a response frequency of 800Hz. Rated IP67 for environmental protection, with an operating temperature range of -40°C to 85°C.
Omron E2E-X2ME1 technical specifications.
| Body Material | Stainless Steel |
| Height | 21mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 800Hz |
| RoHS Compliant | No |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X2ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
