
Inductive proximity sensor with a 2mm sensing distance and NPN output configuration. Features a stainless steel body, 15mm diameter, and operates within a 10V to 40V supply voltage range. Rated IP67 for environmental protection and offers a response frequency of 800Hz. Suitable for mounting via brackets, DIN rail, or panel, with a connector termination. Compliant with UL approvals and RoHS standards.
Omron E2E-X2ME1-M1 technical specifications.
| Approvals | UL |
| Body Material | Stainless Steel |
| Diameter | 15mm |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 30V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2ME1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
