
The Omron E2E-X2MF2-M1 is a PNP proximity sensor with an inductive sensing method and a sensing distance of 2mm. It operates at a response frequency of 800Hz and is rated for use in environments up to IP67. The sensor is designed to function within a temperature range of -40°C to 85°C and is powered by a maximum supply voltage of 40V. It is a single unit, unshielded, and terminated with a connector.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 40V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |