
The E2E-X2Y2 is a proximity sensor with a sensing distance of 2mm and a response frequency of 25Hz. It features a shielded design and is rated for operation in temperatures ranging from -40°C to 85°C. The sensor is supplied with a maximum voltage of 30V and a minimum voltage of 10V. It is designed for panel mount and has a height and width of 21mm, with a length of 52mm.
Omron E2E-X2Y2 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2Y2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
