
The Omron E2E-X2Y2-M1 is a shielded proximity sensor with a sensing distance of 0.079inch and a sensing method of inductive sensing. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is rated for IP67 and is RoHS compliant. It measures 21mm in height and 52mm in length, with a width of 21mm. The sensor is terminated with a connector and is part of the E2E series.
Omron E2E-X2Y2-M1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2Y2-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
