
Inductive proximity sensor with a 3mm sensing distance, featuring a normally open (NO) output. Operates within a 10V to 30V DC supply voltage range, with a nominal supply current of 13mA. Constructed with a brass body, this shielded sensor offers a response frequency of 1kHz and an IP67 rating. It is designed for mounting via brackets, DIN rail, or panel, with operating temperatures from -25°C to 70°C.
Omron E2E-X3D1-N technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Lead Free | Contains Lead |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Output | NO |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X3D1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
