
The Omron E2E-X3D1S is an inductive proximity sensor with a sensing distance of 3mm and a response frequency of 1kHz. It operates within a temperature range of -25°C to 70°C and is rated for use with supply voltages between 10V and 30V. The sensor is shielded and has cable leads for termination. It is available in a bulk packaging configuration with a single unit per package.
Omron E2E-X3D1S technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X3D1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
