
Inductive proximity sensor with a 4mm sensing distance, featuring a cylindrical stainless steel body. Operating within a 10V to 30V supply voltage range, this unshielded sensor offers a 1kHz response frequency. Designed for panel mounting, it boasts IP67 protection and operates between -25°C and 70°C. Dimensions include a 15mm height and width, with a 37mm length.
Omron E2E-X4MD1 technical specifications.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X4MD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
