
The Omron E2E-X4MD2-M1G is an inductive proximity sensor with a stainless steel body, operating within a 24V supply voltage and a temperature range of -25°C to 70°C. It features a sensing distance of 0.157inch and a sensing method of inductive detection. The sensor is rated for IP67 and is RoHS compliant. It has a response frequency of 1kHz and is available in a single unit package.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Height | 15mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.157inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
