
Inductive proximity sensor with a 5mm sensing distance and NPN output configuration. Features a brass body, shielded design, and IP67 rating. Operates within a 10V to 40V supply voltage range with a nominal current of 13mA and a maximum switching current of 200mA. Offers a response frequency of 600Hz and a wide operating temperature range of -40°C to 85°C. Mountable via brackets, DIN rail, or panel, with connector termination.
Sign in to ask questions about the Omron E2E-X5E1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E-X5E1-M1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X5E1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
