
The Omron E2E-X5E2-M1 is an inductive proximity sensor with a sensing distance of 0.197inch and a switching current of 200mA. It operates within a temperature range of -40°C to 85°C and is rated for use with an operating supply voltage of 40V. The sensor is shielded and features an IP67 rating for protection against dust and water. It is designed for use in panel mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2E-X5E2-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Height | 29mm |
| Length | 53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 40V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X5E2-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
