
PNP proximity sensor featuring a 5mm sensing distance and inductive sensing method. This shielded, brass-bodied sensor operates within a 10V to 40V DC supply voltage range, with a typical operating voltage of 24V DC. It offers a response frequency of 600Hz and is rated IP67 for environmental protection. Mounting options include brackets, DIN rail, and panel. Operating temperature range is -40°C to 85°C.
Omron E2E-X5F1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 600Hz |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X5F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
