
Threaded cylindrical inductive proximity sensor with a 5mm sensing distance and NPN output configuration. Features a 10V to 40V DC operating supply voltage range and a response frequency of 400Hz with a 5ms response time. Constructed with a brass body and rated IP67 for environmental protection, operating between -40°C and 85°C. Panel mountable with cable lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2E-X5ME1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Height | 21mm |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 400Hz |
| Response Time | 5ms |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X5ME1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
