
Inductive proximity sensor with a 5mm sensing distance, featuring a PNP output configuration. Operates with a 10V to 40V DC supply voltage and a 200mA switching current. Constructed with a brass body and rated IP67 for environmental protection. This sensor offers a 400Hz response frequency and is designed for panel mounting with a flush mount style. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Omron E2E-X5MF1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E-X5MF1-M1 technical specifications.
| Approvals | IEC, NEMA |
| Body Material | Brass |
| Frequency | 400Hz |
| Height | 21mm |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Mounting Style | FLUSH MOUNT |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 400Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X5MF1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
