
The Omron E2E-X5Y1-53-US is an inductive proximity sensor with a sensing distance of 5mm and a frequency response of 25Hz. It operates within a temperature range of -25°C to 70°C and features a shielded design. The sensor is mounted on a panel and has a brass body. It is rated for IP67 and has a sensing method of inductive sensing.
Omron E2E-X5Y1-53-US technical specifications.
| Body Material | Brass |
| Frequency | 833MHz |
| Height | 29mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X5Y1-53-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
