
Proximity Sensor Inductive NC 5mm 90V to 140VAC
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Height | 27.7mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Not CompliantNo |
