
The Omron E2E-X5Y2-M1 is an inductive proximity sensor with a sensing distance of 0.197inch and a sensing method of inductive sensing. It has a shielded design and a connector termination. The sensor is rated for operation between -40°C and 70°C and is compliant with the RoHS directive. It is available in a single unit package and has a response frequency of 25Hz.
Omron E2E-X5Y2-M1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X5Y2-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
