
Inductive proximity sensor with a 7mm sensing distance and a shielded, brass metal body. Features a 10V to 30V DC operating supply voltage, 100mA switching current, and a 500Hz response frequency. Rated IP67 for environmental protection, it offers a normally open (NO) output and terminates via connector. Mounting options include brackets, DIN rail, and panel, with an operating temperature range of -25°C to 70°C.
Omron E2E-X7D1-M1G technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Height | 29mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 24V |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Distance | 7mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Connector |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X7D1-M1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
