
The Omron E2E-X7D1-M1G-T is an inductive proximity sensor with a sensing distance of 0.276inch and a response frequency of 500Hz. It features a shielded design and meets IP67 ratings. The sensor operates within a temperature range of -25°C to 70°C. The device is a single unit with a brass body and is terminated with a connector.
Omron E2E-X7D1-M1G-T technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.276inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X7D1-M1G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
