
The Omron E2E-X7D1-M1G-T1 is an inductive proximity sensor with a sensing distance of 7mm and a response frequency of 500Hz. It features a shielded design and is rated for operation in temperatures ranging from -25°C to 70°C. The sensor is packaged individually and is designed for use in IP67 environments.
Omron E2E-X7D1-M1G-T1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 7mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X7D1-M1G-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
