
The E2E-X7D1-M1GJ1M is an inductive sensor from Omron with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 24V and has a sensing distance of 0.276inch. The sensor is shielded and features a cable termination. It is rated for IP67 and has a response frequency of 500Hz.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.276inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
