
Inductive proximity sensor with a 7mm sensing distance and normally open (NO) output. Features a brass body, shielded design, and operates within a 10V to 30VDC supply voltage range. This sensor offers a response frequency of 500Hz and is rated IP67 for environmental protection. Mounting options include brackets, DIN rail, and panel.
Omron E2E-X7D1-N technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Lead Free | Contains Lead |
| Lead Length | 2mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| Sensing Distance | 7mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X7D1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
