
The Omron E2E-X7D2-M1 is an inductive proximity sensor with a sensing distance of 7mm and a shielded design. It is rated for operation between -25°C and 70°C and meets IP67 standards for environmental resistance. The sensor is mounted on a panel and features a connector termination. It is compliant with RoHS regulations and is part of the E2E series.
Omron E2E-X7D2-M1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 7mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X7D2-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
