
The Omron E2E-X8MD2 is an inductive proximity sensor with a sensing distance of 8mm and a response frequency of 800Hz. It operates within a temperature range of -25°C to 70°C and is designed for panel mounting. The sensor is rated for use with supply voltages between 10V and 30V. Although not RoHS compliant, this sensor is suitable for applications requiring IP67 ratings.
Omron E2E-X8MD2 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| RoHS Compliant | No |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X8MD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
