
The Omron E2E-X8MD2-M1 is an inductive proximity sensor with a sensing distance of 0.315inch and a response frequency of 800Hz. It operates within a temperature range of -25°C to 70°C and is powered by a 24V supply voltage. The sensor is constructed from brass and has a package quantity of 1. It is rated for IP67 and has a termination type of connector.
Omron E2E-X8MD2-M1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X8MD2-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
