
The Omron E2E2-X10B1 is a PNP switch with a switching current of 200mA and an operating supply voltage of 24V. It is designed for panel mount applications and features an IP67 rating for protection against dust and water. The switch has a sensing method of inductive and a sensing distance of 10mm. It operates within a temperature range of -25°C to 85°C and is available in a bulk packaging with cable leads.
Omron E2E2-X10B1 technical specifications.
| Body Material | Brass |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X10B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
