
The Omron E2E2-X10C2 is a panel mount proximity sensor with a sensing distance of 10mm and a sensing method of inductive sensing. It operates within a temperature range of -40°C to 85°C and has a response frequency of 400Hz. The sensor is rated for IP67 and has a shielded design. It is available in a bulk packaging option with a single unit per package.
Omron E2E2-X10C2 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X10C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
