
The Omron E2E2-X10MB1 is an inductive proximity sensor with a sensing distance of 10mm and a response frequency of 200Hz. It operates within a temperature range of -40°C to 85°C and is rated for a maximum supply voltage of 55V. The sensor is a PNP output type and has a switching current of 200mA. It is packaged in a bulk format and is not radiation hardened. The sensor is unshielded and has an IP67 rating.
Omron E2E2-X10MB1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 200Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X10MB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
