The Omron E2E2-X10MC2-M1 is an inductive proximity sensor module with a switching mode of normally closed (NC) and a sensing distance range of 7 to 15. It features an NPN output type and operates over a DC supply voltage range of 10 to 55 volts. The module is designed to function within an operating temperature range of -40 to 85 degrees Celsius and has a response frequency of 200. The E2E2-X10MC2-M1 is constructed with a stainless steel barrel body and a 3-wire terminal type.
Omron E2E2-X10MC2-M1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 55V |
| DC Supply Voltage | 10 to 55V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 200Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | 3-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E2-X10MC2-M1 to view detailed technical specifications.
No datasheet is available for this part.