
The Omron E2E2-X18MB1 is an inductive proximity sensor with a sensing distance of 18mm and a switching current of 200mA. It operates at a response frequency of 100Hz and is rated for use in environments with an operating temperature range of -40°C to 85°C. The sensor is designed for use with a supply voltage of 24V and has a PNP output configuration. It is packaged in a bulk package and has a termination of cable leads. The sensor is not radiation hardened and is unshielded.
Omron E2E2-X18MB1 technical specifications.
| Body Material | Brass |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 18mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X18MB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
