
The E2E2-X18MB2-M1 is an inductive proximity sensor from Omron with a PNP output configuration. It features a sensing distance of 18mm and a sensing method of inductive. The sensor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for IP67 and has a response frequency of 100Hz. The sensor is available in bulk packaging and has a termination of connector.
Omron E2E2-X18MB2-M1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 18mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X18MB2-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
