Omron E2E2-X18MY2-M4 technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 18mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X18MY2-M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.