
The Omron E2E2-X18MY2-US is an inductive proximity sensor with a sensing distance of 18mm and a switching current of 300mA. It operates within a temperature range of -40°C to 85°C and is rated for use with an operating supply voltage of 240V. The sensor is packaged in bulk and is RoHS compliant. It is designed for panel mounting and features a brass body material with a height, length, and width of 42mm and 82mm, respectively.
Omron E2E2-X18MY2-US technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Length | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 18mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 300mA |
| Termination | Cable Leads |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X18MY2-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.