
Inductive proximity sensor featuring a 2mm sensing distance and PNP, Normally Open (NO) output configuration. This shielded sensor operates with a DC supply voltage range of 10V to 55V, with a typical operating voltage of 24V, and a maximum switching current of 200mA. Constructed with a brass body, it measures 21mm in height, 69mm in length, and 21mm in width, designed for panel mounting. Rated IP67 for environmental protection, it functions across an operating temperature range of -25°C to 85°C with a response frequency of 1.5kHz.
Omron E2E2-X2B1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 55V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP, NO, PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X2B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
