
Inductive proximity sensor with a 2mm sensing distance, featuring a PNP output configuration. Operates on 10V to 55VDC supply voltage with a maximum switching current of 200mA and a response frequency of 1.5kHz. Constructed with a brass body and rated IP67 for environmental protection, it offers a wide operating temperature range from -40°C to 85°C. This shielded, panel-mount sensor utilizes a connector termination and is CE approved.
Omron E2E2-X2B1-M1 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Height | 21mm |
| Length | 69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 55V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 13mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X2B1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
