
The Omron E2E2-X2B2-M1 is an inductive proximity sensor with a sensing distance of 2mm and a sensing method of inductive sensing. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The sensor is rated for IP67 and has a response frequency of 1.5kHz. It is a shielded device with a connector termination and is available in a bulk packaging with a package quantity of 1.
Omron E2E2-X2B2-M1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X2B2-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
