Omron E2E2-X2Y2 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X2Y2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
