
The Omron E2E2-X2Y2-US is a proximity sensor with an inductive sensing method and a sensing distance of 2mm. It operates within a temperature range of -40°C to 85°C and is rated for IP67. The sensor is shielded and has cable leads for termination. It is compliant with RoHS regulations and is available in bulk packaging.
Omron E2E2-X2Y2-US technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X2Y2-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
