
Inductive proximity sensor with a 5mm sensing distance and PNP output configuration. Features a brass body, panel mount design, and operates within a 10V to 55VDC supply voltage range. This shielded sensor offers a response frequency of 600Hz and a switching current of 200mA, with an operating temperature range of -40°C to 85°C. Rated IP67 for environmental protection.
Sign in to ask questions about the Omron E2E2-X5B1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E2-X5B1-M1 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Height | 29mm |
| Length | 77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 55V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 13mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 600Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5B1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
