
The Omron E2E2-X5B2-M1 is an inductive proximity sensor with a sensing distance of 5mm and a shielded design. It operates within a temperature range of -40°C to 85°C and is rated for IP67. The sensor is a PNP output type and is packaged in bulk. It is RoHS compliant and has a response frequency of 600Hz.
Omron E2E2-X5B2-M1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5B2-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
