
The Omron E2E2-X5C1 is a proximity sensor with an inductive sensing method and a sensing distance of 5mm. It operates within a temperature range of -40°C to 85°C and can withstand a maximum supply voltage of 55V. The sensor is rated for IP67 and features shielded cable leads for termination. It is designed for use in general applications and is available in bulk packaging.
Omron E2E2-X5C1 technical specifications.
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
