
Inductive proximity sensor with a 5mm sensing distance and PNP output configuration. Features a brass body, panel mount, and cable lead termination. Operates within a 10VDC to 55VDC supply voltage range, with a typical operating voltage of 24VDC. Rated IP67 for environmental protection and offers a response frequency of 400Hz. Operating temperature range is -40°C to 85°C.
Omron E2E2-X5MB1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 55V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 400Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5MB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
