
Inductive proximity sensor with a 5mm sensing distance and NPN output configuration. Features a brass body, panel mount, and M12 connector termination. Operates within a temperature range of -40°C to 85°C with a supply voltage of 10V to 55V. Rated IP67 for environmental protection and offers a response frequency of 400Hz.
Sign in to ask questions about the Omron E2E2-X5MC1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E2-X5MC1-M1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5MC1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
